LED Lighting OSCONIQ® E 2835 White, Warm 3500K 2.71V 65mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® E 2835 White, Warm 3500K 2.71V 65mA 120° 1113 (2835 Metric)
OSCONIQ_E_2835

GW QTLTS2.QM-H2H7-XX56-1-65-R33

DigiKey Part Number
475-GWQTLTS2.QM-H2H7-XX56-1-65-R33TR-ND - Tape & Reel (TR)
475-GWQTLTS2.QM-H2H7-XX56-1-65-R33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GW QTLTS2.QM-H2H7-XX56-1-65-R33
Description
LED OSCONIQ WARM WHT 3500K 2835
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 2835 White, Warm 3500K 2.71V 65mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (30lm ~ 49lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
199 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
7.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18400 €1,84 €
1000,12950 €12,95 €
5000,10484 €52,42 €
1.0000,09666 €96,66 €
2.0000,08971 €179,42 €
5.0000,08208 €410,40 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €