LED Lighting OSCONIQ® E 2835 White, Neutral 4000K 6V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QTLQS1.LM-LWL2-XX55-1-150-R18

DigiKey Part Number
475-GWQTLQS1.LM-LWL2-XX55-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQTLQS1.LM-LWL2-XX55-1-150-R18CT-ND - Cut Tape (CT)
475-GWQTLQS1.LM-LWL2-XX55-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QTLQS1.LM-LWL2-XX55-1-150-R18
Description
LED OSCONIQ NEUT WHT 4000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 2835 White, Neutral 4000K 6V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
144lm (135lm ~ 165lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
157 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
9.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19400 €1,94 €
1000,13760 €13,76 €
5000,11156 €55,78 €
1.0000,10295 €102,95 €
2.0000,09563 €191,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08940 €357,60 €
8.0000,08411 €672,88 €
12.0000,08139 €976,68 €
20.0000,07832 €1.566,40 €
28.0000,07650 €2.142,00 €
40.0000,07471 €2.988,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €