


GW QTLQS1.LM-K5LZ-XX57-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQTLQS1.LM-K5LZ-XX57-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQTLQS1.LM-K5LZ-XX57-1-65-R18CT-ND - Cut Tape (CT) 475-GWQTLQS1.LM-K5LZ-XX57-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QTLQS1.LM-K5LZ-XX57-1-150-R18 |
Description | LED OSCONIQ WARM WHT 3000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Warm 3000K 6V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 140lm (125lm ~ 155lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 9.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,13760 € | 13,76 € |
| 500 | 0,11156 € | 55,78 € |
| 1.000 | 0,10295 € | 102,95 € |
| 2.000 | 0,09563 € | 191,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08940 € | 357,60 € |
| 8.000 | 0,08411 € | 672,88 € |
| 12.000 | 0,08139 € | 976,68 € |
| 20.000 | 0,07832 € | 1.566,40 € |
| 28.000 | 0,07650 € | 2.142,00 € |
| 40.000 | 0,07471 € | 2.988,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

