


GW JTLRS1.EM-LVL5-XX52-1-100-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.EM-LVL5-XX52-1-100-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.EM-LVL5-XX52-1-100-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.EM-LVL5-XX52-1-100-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.EM-LVL5-XX52-1-100-R33 |
Description | LED DURIS E2835 WHITE 5700K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 9.2V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 150lm (130lm ~ 170lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,04200 € | 4,20 € |
| 500 | 0,03298 € | 16,49 € |
| 1.000 | 0,02996 € | 29,96 € |
| 2.000 | 0,02736 € | 54,72 € |
| 5.000 | 0,02450 € | 122,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02270 € | 227,00 € |
| 20.000 | 0,02117 € | 423,40 € |
| 30.000 | 0,02038 € | 611,40 € |
| 50.000 | 0,01949 € | 974,50 € |
| 70.000 | 0,01896 € | 1.327,20 € |
| 100.000 | 0,01844 € | 1.844,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




