LED Lighting DURIS® E 2835 White, Warm 3500K 3.05V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® E 2835 White, Warm 3500K 3.05V 150mA 120° 1113 (2835 Metric)
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLPS1.EM-KLLL-XX56-1-150-R33

DigiKey Part Number
475-GWJTLPS1.EM-KLLL-XX56-1-150-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS1.EM-KLLL-XX56-1-150-R33CT-ND - Cut Tape (CT)
475-GWJTLPS1.EM-KLLL-XX56-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS1.EM-KLLL-XX56-1-150-R33
Description
LED DURIS E2835 WHT 3500K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3500K 3.05V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
78lm (68lm ~ 88lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
170 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
1000,03440 €3,44 €
5000,02692 €13,46 €
1.0000,02439 €24,39 €
2.0000,02222 €44,44 €
5.0000,01982 €99,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01831 €183,10 €
20.0000,01702 €340,40 €
30.0000,01636 €490,80 €
50.0000,01561 €780,50 €
70.0000,01517 €1.061,90 €
100.0000,01473 €1.473,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €