
GW CS8PM1.EM-LSLU-XX53-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LSLU-XX53-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LSLU-XX53-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LSLU-XX53-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LSLU-XX53-1-350-R18 |
Description | LED OSLON COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Cool 5000K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,92800 € | 9,28 € |
| 100 | 0,69740 € | 69,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58623 € | 351,74 € |
| 1.200 | 0,55437 € | 665,24 € |
| 1.800 | 0,53801 € | 968,42 € |
| 3.000 | 0,51956 € | 1.558,68 € |
| 4.200 | 0,50858 € | 2.136,04 € |
| 6.000 | 0,49787 € | 2.987,22 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |


