LED Lighting OSLON® SSL 80 White, Warm 2500K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.EM-LPLR-XX59-1-350-R18

DigiKey Part Number
475-GWCS8PM1.EM-LPLR-XX59-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.EM-LPLR-XX59-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.EM-LPLR-XX59-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.EM-LPLR-XX59-1-350-R18
Description
LED OSLON WARM WHT 2500K 1212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Warm 2500K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
126 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
80°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
2500K
Supplier Device Package
1212
Flux @ 85°C, Current - Test
126lm (112lm ~ 140lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
4.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.323
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,91600 €9,16 €
1000,68880 €68,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,57895 €347,37 €
1.2000,54747 €656,96 €
1.8000,53132 €956,38 €
3.0000,51310 €1.539,30 €
4.2000,50225 €2.109,45 €
6.0000,49168 €2.950,08 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,50930 €