
GH CSHPM1.24-4T2U-1-0-350-R18-LM | |
|---|---|
DigiKey Part Number | 475-GHCSHPM1.24-4T2U-1-0-350-R18-LM-ND |
Manufacturer | |
Manufacturer Product Number | GH CSHPM1.24-4T2U-1-0-350-R18-LM |
Description | LED OSLON SSL150 RED 656NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Wavelength | 656nm (646nm ~ 666nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.07V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 480mW (400mW ~ 560mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) |

