Direct
Direct

GD DASPA2.14-ROSK-24-LM-100-R18 | |
|---|---|
DigiKey Part Number | 475-GDDASPA2.14-ROSK-24-LM-100-R18TR-ND - Tape & Reel (TR) 475-GDDASPA2.14-ROSK-24-LM-100-R18CT-ND - Cut Tape (CT) 475-GDDASPA2.14-ROSK-24-LM-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD DASPA2.14-ROSK-24-LM-100-R18 |
Description | LED OSCONIQ P 2226 BLU 450NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Blue 450nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,28920 € | 28,92 € |
| 500 | 0,24012 € | 120,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22014 € | 264,17 € |
| 2.400 | 0,20700 € | 496,80 € |
| 3.600 | 0,20025 € | 720,90 € |
| 6.000 | 0,19263 € | 1.155,78 € |
| 8.400 | 0,18810 € | 1.580,04 € |
| 12.000 | 0,18367 € | 2.204,04 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |






