
GB QSSPA1.13-HYJX-B1B4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GBQSSPA1.13-HYJX-B1B4-1-350-R18TR-ND - Tape & Reel (TR) 475-GBQSSPA1.13-HYJX-B1B4-1-350-R18CT-ND - Cut Tape (CT) 475-GBQSSPA1.13-HYJX-B1B4-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB QSSPA1.13-HYJX-B1B4-1-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Blue 470nm (460nm ~ 480nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (460nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Lumens/Watt @ Current - Test | 11 lm/W | |
Current - Max | 1.3A | |
Luminous Flux @ Current/Temperature | 43lm (33lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,65590 € | 65,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,53186 € | 478,67 € |
| 1.800 | 0,50431 € | 907,76 € |
| 2.700 | 0,49019 € | 1.323,51 € |
| 4.500 | 0,47425 € | 2.134,12 € |
| 6.300 | 0,46477 € | 2.928,05 € |
| 9.000 | 0,45552 € | 4.099,68 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |


