
CMV20000-1E5C1PA | |
|---|---|
DigiKey Part Number | CMV20000-1E5C1PA-ND |
Manufacturer | |
Manufacturer Product Number | CMV20000-1E5C1PA |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 3840V 6.4µm x 6.4µm 143-PGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 6.4µm x 6.4µm | |
Active Pixel Array | 5120H x 3840V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | - | |
Supplier Device Package | 143-PGA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3.155,25400 € | 31.552,54 € |
| Unit Price without VAT: | 3.155,25400 € |
|---|---|
| Unit Price with VAT: | 3.691,64718 € |

