
CMV2000-3E5C1PP | |
|---|---|
DigiKey Part Number | CMV2000-3E5C1PP-ND |
Manufacturer | |
Manufacturer Product Number | CMV2000-3E5C1PP |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm 95-µPGA (18.65x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | 95-CBPGA | |
Supplier Device Package | 95-µPGA (18.65x13.5) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,37000 € | 272,37 € |
| 5 | 255,74600 € | 1.278,73 € |
| 10 | 249,54600 € | 2.495,46 € |
| 25 | 242,12040 € | 6.053,01 € |
| Unit Price without VAT: | 272,37000 € |
|---|---|
| Unit Price with VAT: | 318,67290 € |


