
AS7056-BWLT WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS7056-BWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7056-BWLT WLP LF T&R |
Description | SENSOR BIOSIGNAL CONVERT I2C OUT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Biosignal Converting Unit Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Biosignal Converting Unit | |
Output Type | I2C | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,83291 € | 8.329,10 € |
| Unit Price without VAT: | 0,83291 € |
|---|---|
| Unit Price with VAT: | 0,97450 € |

