
AS3940-BQFT | |
|---|---|
DigiKey Part Number | AS3940-BQFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3940-BQFT |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 1.5dBm | |
Sensitivity | -100dBm | |
Memory Size | - | |
Serial Interfaces | SDI | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 20.9mA | |
Current - Transmitting | 21.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

