Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2782-6051-20-CRYO | |
|---|---|
DigiKey Part Number | 5984-2782-6051-20-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2782-6051-20-CRYO |
Description | ATTEN, SMA-M/F, 26.5GHZ, 2W, 20D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Amphenol XMA | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682-6460-20 | Amphenol XMA | 10 | 5984-2682-6460-20-ND | 250,81000 € | Parametric Equivalent |
| 2682-6460-20-CRYO | Amphenol XMA | 4 | 5984-2682-6460-20-CRYO-ND | 340,80000 € | Parametric Equivalent |
| 6620_SMA-50-3/199_NE | Huber+Suhner, Inc. | 1 | 3628-6620_SMA-50-3/199_NE-ND | 188,91000 € | Parametric Equivalent |
| FMAT7487-20 | Fairview Microwave | 0 | 5328-FMAT7487-20-ND | 97,02000 € | Parametric Equivalent |
| M3933/30-33N | Amphenol SV Microwave | 0 | M3933/30-33N-ND | 267,25333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 337,06700 € | 3.370,67 € |
| Unit Price without VAT: | 337,06700 € |
|---|---|
| Unit Price with VAT: | 394,36839 € |











