2082-6012-10-CRYO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 81,89000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 118,66000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 314,82000 €

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 127,76000 €

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 220,49000 €

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 83,87000 €

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 140,67000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 92,12000 €

Parametric Equivalent


Amphenol XMA
In Stock: 45
Unit Price: 118,58000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 79,18000 €

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 81,89000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 293
Unit Price: 104,81000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 78,10000 €

Parametric Equivalent


Molex
In Stock: 9
Unit Price: 47,75000 €
Datasheet
New at DigiKey
Image for 2082-6012-10-CRYO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6012-10-CRYO

DigiKey Part Number
5984-2082-6012-10-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6012-10-CRYO
Description
ATTEN, SMA-M/F, 6GHZ, 2W, 10DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,66000 €118,66 €
Manufacturers Standard Package
Unit Price without VAT:118,66000 €
Unit Price with VAT:138,83220 €