
T 3377 100 | |
|---|---|
DigiKey Part Number | T3377100-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3377 100 |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP40 |
Shell Size - Insert M16-5 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 7,02848 € | 737,99 € |
| Unit Price without VAT: | 7,02848 € |
|---|---|
| Unit Price with VAT: | 8,22332 € |









