
C146 D10 811 E8 | |
|---|---|
DigiKey Part Number | C146D10811E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 D10 811 E8 |
Description | PIN MODUL 10WAY MALE 10POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male 10 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Gender | Male | |
Number of Positions | 10 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,61760 € | 80,88 € |
| Unit Price without VAT: | 1,61760 € |
|---|---|
| Unit Price with VAT: | 1,89259 € |



