



C09131D0121024U | |
|---|---|
DigiKey Part Number | 889-2714-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0121024U |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0121024U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Backshell, Coupling Nut, Strain Relief | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,98000 € | 24,98 € |
| 10 | 21,23200 € | 212,32 € |
| 25 | 19,90240 € | 497,56 € |
| 50 | 18,95260 € | 947,63 € |
| 100 | 18,04880 € | 1.804,88 € |
| 300 | 16,70413 € | 5.011,24 € |
| 500 | 16,11366 € | 8.056,83 € |
| Unit Price without VAT: | 24,98000 € |
|---|---|
| Unit Price with VAT: | 29,22660 € |



