
WSB-240-100 | |
|---|---|
DigiKey Part Number | 1946-WSB-240-100-ND |
Manufacturer | |
Manufacturer Product Number | WSB-240-100 |
Description | WEATHER SEAL STRAIN RELIEF BOOTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 90,41667 € | 271,25 € |
| Unit Price without VAT: | 90,41667 € |
|---|---|
| Unit Price with VAT: | 105,78750 € |


