
EZ-300-TM-X | |
|---|---|
DigiKey Part Number | 1946-EZ-300-TM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-300-TM-X |
Description | TNC-MALE (PLUG) CRIMP CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-300 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,86700 € | 128,67 € |
| 25 | 12,06080 € | 301,52 € |
| 50 | 11,48520 € | 574,26 € |
| 100 | 10,93720 € | 1.093,72 € |
| 250 | 10,25300 € | 2.563,25 € |
| 500 | 9,76418 € | 4.882,09 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 17,71380 € |



