Parametric Equivalent

EZ-240-TM-LW-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-TM-LW-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-TM-LW-X |
Description | TNC-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group LMR-240 |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC-240-TM-X | Amphenol Times Microwave Systems | 6.321 | 1946-1096-ND | 13,30000 € | Parametric Equivalent |
| 031-6825 | Amphenol RF | 0 | ARF3145-ND | 10,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,84820 € | 992,41 € |
| Unit Price without VAT: | 19,84820 € |
|---|---|
| Unit Price with VAT: | 23,22239 € |



