
EZ-195-TM-RP-X | |
|---|---|
DigiKey Part Number | 1946-EZ-195-TM-RP-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195-TM-RP-X |
Description | TNC-MALE (PLUG) REVERSE POLARITY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 11,68100 € | 116,81 € |
| 25 | 10,94880 € | 273,72 € |
| 50 | 10,42660 € | 521,33 € |
| 100 | 9,92900 € | 992,90 € |
| 250 | 9,30784 € | 2.326,96 € |
| 500 | 8,86402 € | 4.432,01 € |
| 1.000 | 8,44158 € | 8.441,58 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,07580 € |


