
ZTP-135BS | |
|---|---|
DigiKey Part Number | 235-1463-ND |
Manufacturer | |
Manufacturer Product Number | ZTP-135BS |
Description | SENSOR ANALOG -20C-100C TO46-4 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Lens Top Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,87600 € | 14,38 € |
| 10 | 2,75000 € | 27,50 € |
| 25 | 2,60040 € | 65,01 € |
| 50 | 2,49780 € | 124,89 € |
| 100 | 2,40380 € | 240,38 € |
| 500 | 2,21462 € | 1.107,31 € |
| 1.000 | 2,14416 € | 2.144,16 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,76740 € |

