Temperature Sensor -40°C ~ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE-2142

DigiKey Part Number
45-GE-2142-ND
Manufacturer
Manufacturer Product Number
GE-2142
Description
AIR TEMPERATURE SENSOR IEC60068-
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Temperature Sensor -40°C ~ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Temperature - Local
-40°C ~ 135°C
Sensing Temperature - Remote
-
Output Type
-
Voltage - Supply
-
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 135°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,78000 €4,78 €
54,29600 €21,48 €
104,11500 €41,15 €
253,89960 €97,49 €
503,75260 €187,63 €
1003,61770 €361,77 €
5003,34628 €1.673,14 €
1.0003,24514 €3.245,14 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,59260 €