Carbon Dioxide (CO2) Sensor 0 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8031-5V

DigiKey Part Number
235-1414-ND
Manufacturer
Manufacturer Product Number
T8031-5V
Description
SENSOR CARBON DIOXIDE 0-5V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±5%
Output
0 V ~ 5 V
Operating Temperature
0°C ~ 50°C
Voltage - Supply
18V ~ 40V
Current - Supply
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,63000 €112,63 €
5104,89600 €524,48 €
10102,01600 €1.020,16 €
3097,92567 €2.937,77 €
5096,20520 €4.810,26 €
Manufacturers Standard Package
Unit Price without VAT:112,63000 €
Unit Price with VAT:131,77710 €