
PL282X-301-70-5 | |
|---|---|
DigiKey Part Number | 3936-PL282X-301-70-5-ND |
Manufacturer | |
Manufacturer Product Number | PL282X-301-70-5 |
Description | 10MM POWERLOK 2 WAY PLUG R/A FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | 1.181" (30.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,71000 € | 155,71 € |
| Unit Price without VAT: | 155,71000 € |
|---|---|
| Unit Price with VAT: | 182,18070 € |

