
SF8018-6007 | |
|---|---|
DigiKey Part Number | SF8018-6007-ND |
Manufacturer | |
Manufacturer Product Number | SF8018-6007 |
Description | CONN CAP CVR SHORT FOR SMA JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | SF8018-6007 Models |
Category | Accessory Type Cap (Cover), Shorting |
Manufacturer Amphenol SV Microwave | For Use With/Related Products SMA Jacks |
Series | Body Material Stainless Steel |
Packaging Bulk | Body Finish Gold, Passivated |
Part Status Active | Color Silver |
Connector Style SMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 13,66500 € | 136,65 € |
| 25 | 12,80920 € | 320,23 € |
| 50 | 12,19780 € | 609,89 € |
| 100 | 11,61590 € | 1.161,59 € |
| 250 | 10,88928 € | 2.722,32 € |
| 500 | 10,37016 € | 5.185,08 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 18,81360 € |



