
M3933/25-86N | |
|---|---|
DigiKey Part Number | SVM3933/25-86N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-86N |
Description | RF ATTENUATOR 18DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 18dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/25-86N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 18dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,79000 € | 175,79 € |
| 10 | 149,43500 € | 1.494,35 € |
| 25 | 140,09080 € | 3.502,27 € |
| 50 | 136,82480 € | 6.841,24 € |
| Unit Price without VAT: | 175,79000 € |
|---|---|
| Unit Price with VAT: | 205,67430 € |

