Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/25-35N | |
|---|---|
DigiKey Part Number | SVM3933/25-35N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-35N |
Description | RF ATTENUATOR 9DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-11N | Amphenol SV Microwave | 0 | SVM3933/16-11N-ND | 150,78040 € | Parametric Equivalent |
| M3933/16-11S | Amphenol SV Microwave | 0 | SVM3933/16-11S-ND | 287,20040 € | Parametric Equivalent |
| M3933/25-09N | Amphenol SV Microwave | 0 | SVM3933/25-09N-ND | 166,47240 € | Parametric Equivalent |
| M3933/25-35S | Amphenol SV Microwave | 0 | SVM3933/25-35S-ND | 230,06880 € | Parametric Equivalent |
| M3933/25-76N | Amphenol SV Microwave | 6 | SVM3933/25-76N-ND | 178,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 166,47240 € | 4.161,81 € |
| Unit Price without VAT: | 166,47240 € |
|---|---|
| Unit Price with VAT: | 194,77271 € |










