Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/25-31S | |
|---|---|
DigiKey Part Number | SVM3933/25-31S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-31S |
Description | RF ATTENUATOR 5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-08N | Amphenol SV Microwave | 0 | SVM3933/16-08N-ND | 186,37960 € | Parametric Equivalent |
| M3933/16-08S | Amphenol SV Microwave | 0 | SVM3933/16-08S-ND | 233,11720 € | Parametric Equivalent |
| M3933/25-05N | Amphenol SV Microwave | 0 | SVM3933/25-05N-ND | 166,47240 € | Parametric Equivalent |
| M3933/25-06S | Amphenol SV Microwave | 0 | SVM3933/25-06S-ND | 230,06880 € | Parametric Equivalent |
| M3933/25-31N | Amphenol SV Microwave | 0 | SVM3933/25-31N-ND | 138,34920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 230,06880 € | 5.751,72 € |
| Unit Price without VAT: | 230,06880 € |
|---|---|
| Unit Price with VAT: | 269,18050 € |









