
9321-80036 | |
|---|---|
DigiKey Part Number | 1678-9321-80036-ND |
Manufacturer | |
Manufacturer Product Number | 9321-80036 |
Description | SMPS VITA 67.3 19 PORT ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For VITA 67.3 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPS | |
Accessory Type | Housing Module | |
For Use With/Related Products | VITA 67.3 Connectors | |
Body Material | Aluminum Alloy | |
Body Finish | - | |
Features | Guide Pin | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,20000 € | 400,20 € |
| 10 | 340,23800 € | 3.402,38 € |
| Unit Price without VAT: | 400,20000 € |
|---|---|
| Unit Price with VAT: | 468,23400 € |


