
9311-00078 | |
|---|---|
DigiKey Part Number | 1678-9311-00078-ND |
Manufacturer | |
Manufacturer Product Number | 9311-00078 |
Description | Mini-D SMPM RF Male PCB Surface |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 8 |
Packaging Tray | Features Board Guide |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,03000 € | 426,03 € |
| 10 | 362,20600 € | 3.622,06 € |
| Unit Price without VAT: | 426,03000 € |
|---|---|
| Unit Price with VAT: | 498,45510 € |

