
9311-00070 | |
|---|---|
DigiKey Part Number | 1678-9311-00070-ND |
Manufacturer | |
Manufacturer Product Number | 9311-00070 |
Description | SMP MALE PCB SURFACE MOUNT CONNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 8 |
Series | Features Full Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,59000 € | 255,59 € |
| 10 | 217,28900 € | 2.172,89 € |
| 30 | 201,10700 € | 6.033,21 € |
| Unit Price without VAT: | 255,59000 € |
|---|---|
| Unit Price with VAT: | 299,04030 € |




