
ATHP062S25ELC-S2-BLK | |
|---|---|
DigiKey Part Number | 889-ATHP062S25ELC-S2-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATHP062S25ELC-S2-BLK |
Description | 2 POSITION EMC PLUG WITH HIGH VO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP062S25ELC-S2-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,36900 € | 1.136,90 € |
| Unit Price without VAT: | 11,36900 € |
|---|---|
| Unit Price with VAT: | 13,30173 € |

