T 3529 552 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 7,73020 €
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3529 552

DigiKey Part Number
889-T3529552-ND
Manufacturer
Manufacturer Product Number
T 3529 552
Description
MALE CABLE CONNECTOR WITH INTERN
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.