
T 3327 100 | |
|---|---|
DigiKey Part Number | T3327100-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3327 100 |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 11,20200 € | 112,02 € |
| 25 | 10,50080 € | 262,52 € |
| 50 | 9,99940 € | 499,97 € |
| 105 | 9,48962 € | 996,41 € |
| 315 | 8,78238 € | 2.766,45 € |
| 525 | 8,47187 € | 4.447,73 € |
| 1.050 | 8,06805 € | 8.471,45 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,42060 € |







