8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT06148PNHEC03

DigiKey Part Number
889-RT06148PNHEC03-ND
Manufacturer
Manufacturer Product Number
RT06148PNHEC03
Description
PLUG, 8 POSITION, MALE, SHELL SI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06148PNHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Coupling Nut
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
14-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT06148PNHAmphenol Sine Systems Corp48889-RT06148PNH-ND21,11000 €Parametric Equivalent
RT06148PNH03Amphenol Sine Systems Corp96889-RT06148PNH03-ND21,14000 €Parametric Equivalent
RT06148PNHECAmphenol Sine Systems Corp40889-RT06148PNHEC-ND26,70000 €Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,73000 €26,73 €
1022,71800 €227,18 €
2521,29560 €532,39 €
5020,27960 €1.013,98 €
10019,31250 €1.931,25 €
25018,10484 €4.526,21 €
Manufacturers Standard Package
Unit Price without VAT:26,73000 €
Unit Price with VAT:31,27410 €