
RT00148SNHEC | |
|---|---|
DigiKey Part Number | 889-RT00148SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT00148SNHEC |
Description | RECEPTACLE, SQUARE FLANGE, 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT00148SNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Cap (Cover) |
Shell Size - Insert 14-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,60000 € | 16,60 € |
| 10 | 14,10800 € | 141,08 € |
| 25 | 13,22520 € | 330,63 € |
| 50 | 12,59380 € | 629,69 € |
| 100 | 11,99300 € | 1.199,30 € |
| 250 | 11,24280 € | 2.810,70 € |
| 500 | 10,70686 € | 5.353,43 € |
| Unit Price without VAT: | 16,60000 € |
|---|---|
| Unit Price with VAT: | 19,42200 € |

