
FLS710N3S03 | |
|---|---|
DigiKey Part Number | 889-FLS710N3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS710N3S03 |
Description | 3 POSITION JAM NUT RECEPTACLE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS710N3S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 10-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 9,13900 € | 91,39 € |
| 25 | 8,78800 € | 219,70 € |
| 50 | 8,43620 € | 421,81 € |
| 100 | 7,96760 € | 796,76 € |
| 250 | 7,26464 € | 1.816,16 € |
| 500 | 6,79594 € | 3.397,97 € |
| 1.000 | 6,23352 € | 6.233,52 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,06270 € |


