
ATS15-34PA2-BM01 | |
|---|---|
DigiKey Part Number | 889-ATS15-34PA2-BM01-ND |
Manufacturer | |
Manufacturer Product Number | ATS15-34PA2-BM01 |
Description | 34 POSITION PCB RECEPTACLE WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.945" (24.00mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Sealed |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Ingress Protection IP67, IP69K |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 14,30300 € | 143,03 € |
| 150 | 11,81567 € | 1.772,35 € |
| 600 | 10,71593 € | 6.429,56 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 19,69110 € |


