
ATP04-4P-P052 | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-P052-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-P052 |
Description | 4 POSITION FLANGE MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.20' (365.00mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Sine Systems Corp | Number of Rows 2 |
Series | Length 1.20' (365.00mm) |
Packaging Box | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 15,73400 € | 157,34 € |
| 25 | 14,74920 € | 368,73 € |
| 50 | 14,04520 € | 702,26 € |
| 100 | 13,37520 € | 1.337,52 € |
| 250 | 12,53860 € | 3.134,65 € |
| 500 | 11,94090 € | 5.970,45 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 21,65670 € |

