




ATM04-3P-SF01 | |
|---|---|
DigiKey Part Number | 889-ATM04-3P-SF01-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-3P-SF01 |
Description | 3 POSITION RECEPTACLE, PIN, SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,15680 € | 28,92 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,04890 € | 104,89 € |
| 250 | 0,98316 € | 245,79 € |
| 500 | 0,93620 € | 468,10 € |
| 1.000 | 0,89151 € | 891,51 € |
| 2.500 | 0,83572 € | 2.089,30 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

