


AT15-1612PB-BM01 | |
|---|---|
DigiKey Part Number | 889-AT15-1612PB-BM01-ND |
Manufacturer | |
Manufacturer Product Number | AT15-1612PB-BM01 |
Description | 13 POSITION PCB RECEPTACLE WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 13 position 0.185" (4.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | AT15-1612PB-BM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.307" (33.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 25A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 13,71000 € | 137,10 € |
| 25 | 12,85200 € | 321,30 € |
| 50 | 12,23860 € | 611,93 € |
| 210 | 11,06076 € | 2.322,76 € |
| 420 | 10,53340 € | 4.424,03 € |
| 630 | 10,23670 € | 6.449,12 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 18,88380 € |



