


AT06-4S-OMRDBLU | |
|---|---|
DigiKey Part Number | 889-AT06-4S-OMRDBLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-OMRDBLU |
Description | 4 POSITION OVERMOLDED PLUG, SOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-OMRDBLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,63920 € | 40,98 € |
| 50 | 1,56100 € | 78,05 € |
| 100 | 1,48630 € | 148,63 € |
| 250 | 1,39324 € | 348,31 € |
| 500 | 1,32674 € | 663,37 € |
| 1.000 | 1,26341 € | 1.263,41 € |
| 2.500 | 1,18436 € | 2.960,90 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |

