


AT06-3S-WHT | |
|---|---|
DigiKey Part Number | 889-AT06-3S-WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-WHT |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87524 € | 218,81 € |
| 500 | 0,83344 € | 416,72 € |
| 1.100 | 0,78834 € | 867,17 € |
| 3.300 | 0,72957 € | 2.407,58 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |












