3 Rectangular Connectors - Housings Plug Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-3S-SR02RED

DigiKey Part Number
889-AT06-3S-SR02RED-ND
Manufacturer
Manufacturer Product Number
AT06-3S-SR02RED
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Red
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-SR02RED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,86500 €18,65 €
251,74840 €43,71 €
501,66480 €83,24 €
1001,58510 €158,51 €
2501,48584 €371,46 €
5001,41492 €707,46 €
1.0001,34739 €1.347,39 €
2.5001,26309 €3.157,72 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,56230 €