4 Position Cable Assembly Rectangular Plug to Cable 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04GY-4P-N-TPE-M10

DigiKey Part Number
889-AT04GY-4P-N-TPE-M10-ND
Manufacturer
Manufacturer Product Number
AT04GY-4P-N-TPE-M10
Description
4 POSITION RECEPTACLE SINGLE-END
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
32.8' (10.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,85000 €73,85 €
1261,96833 €743,62 €
2858,37536 €1.634,51 €
5255,88308 €2.905,92 €
10053,36680 €5.336,68 €
Unit Price without VAT:73,85000 €
Unit Price with VAT:86,40450 €