
AT04GY-08PA-N-TPE-M2 | |
|---|---|
DigiKey Part Number | 889-AT04GY-08PA-N-TPE-M2-ND |
Manufacturer | |
Manufacturer Product Number | AT04GY-08PA-N-TPE-M2 |
Description | 8 POSITION RECEPTACLE SINGLE-END |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Amphenol Sine Systems Corp | Number of Rows 4 |
Series | Length 6.56' (2.00m) |
Packaging Box | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,53000 € | 38,53 € |
| 16 | 31,68125 € | 506,90 € |
| 32 | 30,16969 € | 965,43 € |
| 56 | 29,00250 € | 1.624,14 € |
| 104 | 27,76433 € | 2.887,49 € |
| 256 | 26,05699 € | 6.670,59 € |
| Unit Price without VAT: | 38,53000 € |
|---|---|
| Unit Price with VAT: | 45,08010 € |


