3 Rectangular Connectors - Housings Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-3P-SR01BLU

DigiKey Part Number
889-AT04-3P-SR01BLU-ND
Manufacturer
Manufacturer Product Number
AT04-3P-SR01BLU
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-SR01BLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,59800 €15,98 €
251,49800 €37,45 €
501,42660 €71,33 €
1001,35850 €135,85 €
2501,27332 €318,33 €
5001,21254 €606,27 €
1.0001,15467 €1.154,67 €
2.5001,08241 €2.706,03 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,19960 €